Part Details for MOS1/2LT52R111G by KOA Speer Electronics Inc
Overview of MOS1/2LT52R111G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS1/2LT52R111G
MOS1/2LT52R111G CAD Models
MOS1/2LT52R111G Part Data Attributes
|
MOS1/2LT52R111G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1/2LT52R111G
KOA Speer Electronics Inc
RESISTOR, METAL OXIDE FILM, 0.5W, 2%, 300ppm, 110ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Manufacturer Series | MOS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for MOS1/2LT52R111G
This table gives cross-reference parts and alternative options found for MOS1/2LT52R111G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1/2LT52R111G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1/2LT26A111G | RESISTOR, METAL OXIDE FILM, 0.5W, 2%, 300ppm, 110ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS1/2LT52R111G vs MOS1/2LT26A111G |
MOS1/2CL15111G | Fixed Resistor, Metal Oxide Film, 0.5W, 110ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1/2LT52R111G vs MOS1/2CL15111G |
MOS1/2CU111G | Fixed Resistor, Metal Oxide Film, 0.5W, 110ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS1/2LT52R111G vs MOS1/2CU111G |
MOS1/2LT52A111G | RESISTOR, METAL OXIDE FILM, 0.5W, 2%, 300ppm, 110ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOS1/2LT52R111G vs MOS1/2LT52A111G |