MOS1/2CVTER2552F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MOS1/2CVTER2552F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOS1/2CVTER2552F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOS1/2CVTER2552F by KOA Speer Electronics Inc

MOS1/2CVTER2552F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME-PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.2 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
112.9159 V
Want to compare parts?
  1. MOS1/2CVTER2552F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MOS1/2CVTER2552F

This table gives cross-reference parts and alternative options found for MOS1/2CVTER2552F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1/2CVTER2552F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOS1/2CL10A2552F Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1/2CVTER2552F vs MOS1/2CL10A2552F
MOS1/2CT52R2552F Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1/2CVTER2552F vs MOS1/2CT52R2552F
MOS1/2CT52A2552F Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1/2CVTER2552F vs MOS1/2CT52A2552F
MOS1/2CGTA2552F Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1/2CVTER2552F vs MOS1/2CGTA2552F
MOS1/2CVTPR2552F Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1/2CVTER2552F vs MOS1/2CVTPR2552F
MOS1/2CVTEA2552F Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1/2CVTER2552F vs MOS1/2CVTEA2552F
MOS1/2CVTPA2552F Fixed Resistor, Metal Oxide Film, 0.5W, 25500ohm, 300V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS1/2CVTER2552F vs MOS1/2CVTPA2552F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOS1/2CVTER2552F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOS1/2CVTER2552F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MOS1/2CVTER2552F would you like to use for your alert(s)?
  • Please alert me when MOS1/2CVTER2552F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOS1/2CVTER2552F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOS1/2CVTER2552F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOS1/2CVTER2552F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOS1/2CVTER2552F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOS1/2CVTER2552F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: