Part Details for MOS1/2CC10-5180J by KOA Speer Electronics Inc
Overview of MOS1/2CC10-5180J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50122-5180JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 180 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for MOS1/2CC10-5180J
MOS1/2CC10-5180J CAD Models
MOS1/2CC10-5180J Part Data Attributes
|
MOS1/2CC10-5180J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1/2CC10-5180J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 18ohm, 300V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for MOS1/2CC10-5180J
This table gives cross-reference parts and alternative options found for MOS1/2CC10-5180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1/2CC10-5180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1/2C180J | Fixed Resistor, Metal Oxide Film, 0.5W, 18ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1/2CC10-5180J vs MOS1/2C180J |
MOS1/2C180J | RES,AXIAL,METAL OXIDE,18 OHMS,300WV,5% +/-TOL,-300,300PPM TC | KOA Corporation | MOS1/2CC10-5180J vs MOS1/2C180J |