-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.05W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MORNTA1001AT5
|
Avnet Americas | Res Thin Film Network 1k Ohm 0.1% 1/5W ±25ppm/°C ISOL Molded Gull Wing 8-Pin SMD T/R - Tape and Reel (Alt: MORNTA1001AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.8125 / $2.8341 | Buy Now |
DISTI #
71-MORNTA1001AT5
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms .1% ABS 0.05% RATIO RoHS: Compliant | 5496 |
|
$1.8100 / $5.0400 | Buy Now |
DISTI #
MORNTA1001AT5
|
TTI | Resistor Networks & Arrays 1Kohms .1% ABS 0.05% RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.4300 / $2.4800 | Buy Now |
DISTI #
MORNTA1001AT5
|
Avnet Asia | Res Thin Film Network 1k Ohm 0.1% 1/5W ±25ppm/°C ISOL Molded Gull Wing 8-Pin SMD T/R (Alt: MORNTA1001AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MORNTA1001AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MORNTA1001AT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.05W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MORNTA1001AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MORNTA1001AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MORNTA1001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.05W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP | Vishay Intertechnologies | MORNTA1001AT5 vs MORNTA1001AT0 |
MORNTA1001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.05W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP | Vishay Intertechnologies | MORNTA1001AT5 vs MORNTA1001AT1 |
MORNTA1001ATS | Array/Network Resistor, Isolated, Thin Film, 0.05W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP | Vishay Intertechnologies | MORNTA1001AT5 vs MORNTA1001ATS |