Part Details for MOR50SR-23K7-G by RFE International Inc
Overview of MOR50SR-23K7-G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOR50SR-23K7-G
MOR50SR-23K7-G CAD Models
MOR50SR-23K7-G Part Data Attributes
|
MOR50SR-23K7-G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MOR50SR-23K7-G
RFE International Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 23700ohm, 250V, 2% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 20 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for MOR50SR-23K7-G
This table gives cross-reference parts and alternative options found for MOR50SR-23K7-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR50SR-23K7-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR50SA-23K7-G | Fixed Resistor, Metal Oxide Film, 0.5W, 23700ohm, 250V, 2% +/-Tol, 200ppm/Cel, | RFE International Inc | MOR50SR-23K7-G vs MOR50SA-23K7-G |