Part Details for MOR500SA-560R-J by RFE International Inc
Overview of MOR500SA-560R-J by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM560R6HRDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 16-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 | |
TPSM560R6RDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 6-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 | |
TPS65560RGTT | Texas Instruments | Integrated Photo Flash Charger and IGBT Driver 16-VQFN -35 to 85 |
Part Details for MOR500SA-560R-J
MOR500SA-560R-J CAD Models
MOR500SA-560R-J Part Data Attributes
|
MOR500SA-560R-J
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MOR500SA-560R-J
RFE International Inc
Fixed Resistor, Metal Oxide Film, 5W, 560ohm, 750V, 5% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 18 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |