Part Details for MOR300SJTR-3K3 by Hitano Enterprise Corp
Overview of MOR300SJTR-3K3 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOR300SJTR-3K3
MOR300SJTR-3K3 CAD Models
MOR300SJTR-3K3 Part Data Attributes
|
MOR300SJTR-3K3
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MOR300SJTR-3K3
Hitano Enterprise Corp
Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MOR300SJTR-3K3
This table gives cross-reference parts and alternative options found for MOR300SJTR-3K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR300SJTR-3K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR300SJTB-3K3 | Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJTR-3K3 vs MOR300SJTB-3K3 |
MOR300SJF-3K3 | Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJTR-3K3 vs MOR300SJF-3K3 |
MOR300JM-3K3 | Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJTR-3K3 vs MOR300JM-3K3 |
MOR300JB-3K3 | Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJTR-3K3 vs MOR300JB-3K3 |
MOR300JF-3K3 | Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJTR-3K3 vs MOR300JF-3K3 |