Part Details for MOR300SJMF47R by Hitano Enterprise Corp
Overview of MOR300SJMF47R by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOR300SJMF47R
MOR300SJMF47R CAD Models
MOR300SJMF47R Part Data Attributes
|
MOR300SJMF47R
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MOR300SJMF47R
Hitano Enterprise Corp
Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MOR300SJMF47R
This table gives cross-reference parts and alternative options found for MOR300SJMF47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR300SJMF47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR300JBF47R | Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJMF47R vs MOR300JBF47R |
MOR300SJTBF47R | Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJMF47R vs MOR300SJTBF47R |
MOR300JFF47R | Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJMF47R vs MOR300JFF47R |
MOR300JTRF47R | Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJMF47R vs MOR300JTRF47R |
MOR300JMF47R | Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJMF47R vs MOR300JMF47R |
MOR300SJFF47R | Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJMF47R vs MOR300SJFF47R |
MOR300SJBF47R | Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SJMF47R vs MOR300SJBF47R |