Part Details for MOR300SFB-18K by Hitano Enterprise Corp
Overview of MOR300SFB-18K by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOR300SFB-18K
MOR300SFB-18K CAD Models
MOR300SFB-18K Part Data Attributes
|
MOR300SFB-18K
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MOR300SFB-18K
Hitano Enterprise Corp
Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MOR300SFB-18K
This table gives cross-reference parts and alternative options found for MOR300SFB-18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR300SFB-18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR300SFM-18K | Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SFB-18K vs MOR300SFM-18K |
MOR300SFTB-18K | Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SFB-18K vs MOR300SFTB-18K |
MOR300FTR-18K | Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SFB-18K vs MOR300FTR-18K |
MOR300FTB-18K | Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SFB-18K vs MOR300FTB-18K |
MOR300FF-18K | Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SFB-18K vs MOR300FF-18K |
MOR300SFF-18K | Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SFB-18K vs MOR300SFF-18K |