Part Details for MOR200SJF-62R by Hitano Enterprise Corp
Overview of MOR200SJF-62R by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOR200SJF-62R
MOR200SJF-62R CAD Models
MOR200SJF-62R Part Data Attributes
|
MOR200SJF-62R
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MOR200SJF-62R
Hitano Enterprise Corp
Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MOR200SJF-62R
This table gives cross-reference parts and alternative options found for MOR200SJF-62R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR200SJF-62R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR200JB-62R | Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR200SJF-62R vs MOR200JB-62R |
MOS2LT26R620J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 62ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOR200SJF-62R vs MOS2LT26R620J |
MOS2LT26A620J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 62ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MOR200SJF-62R vs MOS2LT26A620J |
MOS2CT26R620J | Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOR200SJF-62R vs MOS2CT26R620J |