Datasheets
MOR050GMF330K by: Hitano Enterprise Corp

Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for MOR050GMF330K by Hitano Enterprise Corp

Overview of MOR050GMF330K by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MOR050GMF330K

MOR050GMF330K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MOR050GMF330K Part Data Attributes

MOR050GMF330K Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
MOR050GMF330K Hitano Enterprise Corp Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Manufacturer Series MOR
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 330000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for MOR050GMF330K

This table gives cross-reference parts and alternative options found for MOR050GMF330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR050GMF330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MOR050SGFF330K Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR050GMF330K vs MOR050SGFF330K
MOR050GFF330K Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR050GMF330K vs MOR050GFF330K
MOR050SGTRF330K Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR050GMF330K vs MOR050SGTRF330K
MOR050SGBF330K Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR050GMF330K vs MOR050SGBF330K
MOR050GTBF330K Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR050GMF330K vs MOR050GTBF330K
MOR050GTRF330K Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR050GMF330K vs MOR050GTRF330K
MOR050SGTBF330K Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR050GMF330K vs MOR050SGTBF330K
MOR050SGMF330K Fixed Resistor, Metal Oxide Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR050GMF330K vs MOR050SGMF330K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOR050GMF330K by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOR050GMF330K by Hitano Enterprise Corp

  • Please alert me when MOR050GMF330K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MOR050GMF330K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOR050GMF330K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MOR050GMF330K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOR050GMF330K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOR050GMF330K by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: