Part Details for MOR050GMF150R by Hitano Enterprise Corp
Overview of MOR050GMF150R by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOR050GMF150R
MOR050GMF150R CAD Models
MOR050GMF150R Part Data Attributes
|
MOR050GMF150R
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MOR050GMF150R
Hitano Enterprise Corp
Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Manufacturer Series | MOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MOR050GMF150R
This table gives cross-reference parts and alternative options found for MOR050GMF150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR050GMF150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR050GTRF150R | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR050GMF150R vs MOR050GTRF150R |
MOR050SGTBF150R | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR050GMF150R vs MOR050SGTBF150R |
MOR050SGFF150R | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR050GMF150R vs MOR050SGFF150R |
MOR050SGBF150R | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR050GMF150R vs MOR050SGBF150R |
MOR050GFF150R | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR050GMF150R vs MOR050GFF150R |
MOR050SGTRF150R | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR050GMF150R vs MOR050SGTRF150R |
MOR050SGMF150R | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR050GMF150R vs MOR050SGMF150R |