Part Details for MOR025FM-18K by Hitano Enterprise Corp
Overview of MOR025FM-18K by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
70V36S12PF | Renesas Electronics Corporation | 16K X 18K | |
7036L20PF | Renesas Electronics Corporation | 16K X 18K |
Part Details for MOR025FM-18K
MOR025FM-18K CAD Models
MOR025FM-18K Part Data Attributes
|
MOR025FM-18K
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MOR025FM-18K
Hitano Enterprise Corp
Fixed Resistor, Metal Oxide Film, 0.25W, 18000ohm, 250V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MOR025FM-18K
This table gives cross-reference parts and alternative options found for MOR025FM-18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR025FM-18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR025FB-18K | Fixed Resistor, Metal Oxide Film, 0.25W, 18000ohm, 250V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR025FM-18K vs MOR025FB-18K |
MOR025FTB-18K | Fixed Resistor, Metal Oxide Film, 0.25W, 18000ohm, 250V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR025FM-18K vs MOR025FTB-18K |
MOR025FF-18K | Fixed Resistor, Metal Oxide Film, 0.25W, 18000ohm, 250V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR025FM-18K vs MOR025FF-18K |