MOR025FFF7K5
Hitano Enterprise Corp
Description: Fixed Resistor, Metal Oxide Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MOR025FFF7K5 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOR025FFF7K5 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOR025FFF7K5 by Hitano Enterprise Corp

MOR025FFF7K5
Hitano Enterprise Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Manufacturer Series
MOR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MOR025FFF7K5
    Hitano Enterprise Corp
    Fixed Resistor, Metal Oxide Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MOR025FFF7K5

This table gives cross-reference parts and alternative options found for MOR025FFF7K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR025FFF7K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOR025FTBF7K5 Fixed Resistor, Metal Oxide Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR025FFF7K5 vs MOR025FTBF7K5
MOR025FMF7K5 Fixed Resistor, Metal Oxide Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR025FFF7K5 vs MOR025FMF7K5
MOR025FBF7K5 Fixed Resistor, Metal Oxide Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Hitano Enterprise Corp MOR025FFF7K5 vs MOR025FBF7K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOR025FFF7K5 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOR025FFF7K5 by Hitano Enterprise Corp

  • Please alert me when MOR025FFF7K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOR025FFF7K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOR025FFF7K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOR025FFF7K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOR025FFF7K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOR025FFF7K5 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: