Part Details for MOPC-122E28233 by Laser Components USA Inc
Overview of MOPC-122E28233 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOPC-122E28233
MOPC-122E28233 CAD Models
MOPC-122E28233 Part Data Attributes
|
MOPC-122E28233
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
MOPC-122E28233
Laser Components USA Inc
Splitter/Coupler, 1X2 Port, FC/APC Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | FC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | PMF | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Port Configuration | 1X2 | |
Return Loss-Min | 50 dB |