Part Details for MOLC-132-02-S-Q-LC-TR by Samtec Inc
Overview of MOLC-132-02-S-Q-LC-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MOLC-132-02-S-Q-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOLC-132-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 128 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MOLC-132-02-S-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$15.1800 / $22.9100 | Buy Now |
DISTI #
000000000003212839
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$15.1800 / $22.9100 | Buy Now |
Part Details for MOLC-132-02-S-Q-LC-TR
MOLC-132-02-S-Q-LC-TR CAD Models
MOLC-132-02-S-Q-LC-TR Part Data Attributes
|
MOLC-132-02-S-Q-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-132-02-S-Q-LC-TR
Samtec Inc
Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 128 |
Alternate Parts for MOLC-132-02-S-Q-LC-TR
This table gives cross-reference parts and alternative options found for MOLC-132-02-S-Q-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOLC-132-02-S-Q-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51965-30012800CC | Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | MOLC-132-02-S-Q-LC-TR vs 51965-30012800CC |
50759-B032A | Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MOLC-132-02-S-Q-LC-TR vs 50759-B032A |
3764-L002RB | Board Connector, 128 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | MOLC-132-02-S-Q-LC-TR vs 3764-L002RB |
51108-3128A | Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MOLC-132-02-S-Q-LC-TR vs 51108-3128A |
85712-3021 | Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MOLC-132-02-S-Q-LC-TR vs 85712-3021 |
51965-30012800ACLF | Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MOLC-132-02-S-Q-LC-TR vs 51965-30012800ACLF |
50009-3032A | Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MOLC-132-02-S-Q-LC-TR vs 50009-3032A |
50776-B32A | Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MOLC-132-02-S-Q-LC-TR vs 50776-B32A |
N3764-D02RB | Board Connector, 128 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | MOLC-132-02-S-Q-LC-TR vs N3764-D02RB |
50009-1032R | Board Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MOLC-132-02-S-Q-LC-TR vs 50009-1032R |