There are no models available for this part yet.
Overview of MOLC-115-02-STL-Q-LC-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOLC-115-02-STL-Q-LC-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MOLC-115-02-STL-Q-LC-P-TR-ND
|
DigiKey | .050" FOURRAY QUAD ROW TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.8700 | Buy Now | |
DISTI #
MOLC-115-02-STL-Q-
|
Avnet Americas | Connector Stacking Header 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MOLC-115-02-STL-Q-) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$17.6100 / $26.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1000 / $31.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.1000 / $31.4400 | Buy Now | ||
DISTI #
5cd902d3cd7c1c4c3857590d
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$7.1600 / $26.8700 | Buy Now |
CAD Models for MOLC-115-02-STL-Q-LC-P-TR by Samtec Inc
Part Data Attributes for MOLC-115-02-STL-Q-LC-P-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|