MOF5W2R4JM
Tzai Yuan Enterprise Co Ltd
Description: Fixed Resistor, Metal Oxide Film, 5W, 2.4ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,

Overview of MOF5W2R4JM by Tzai Yuan Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MOF5W2R4JM by Tzai Yuan Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOF5W2R4JM by Tzai Yuan Enterprise Co Ltd

MOF5W2R4JM
Tzai Yuan Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TZAI YUAN ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
8 mm
Package Length
24 mm
Package Style
Axial
Rated Power Dissipation (P)
5 W
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Series
MOF
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. MOF5W2R4JM
    Tzai Yuan Enterprise Co Ltd
    Fixed Resistor, Metal Oxide Film, 5W, 2.4ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for MOF5W2R4JM

This table gives cross-reference parts and alternative options found for MOF5W2R4JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOF5W2R4JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOF5W2R4JFKN Fixed Resistor, Metal Oxide Film, 5W, 2.4ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF5W2R4JM vs MOF5W2R4JFKN
MOF5W2R4JFNK Fixed Resistor, Metal Oxide Film, 5W, 2.4ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF5W2R4JM vs MOF5W2R4JFNK
NON500J2R4T Fixed Resistor, Metal Oxide Film, 5W, 2.4ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Synton-Tech Corp MOF5W2R4JM vs NON500J2R4T
NON500J2R4TR Fixed Resistor, Metal Oxide Film, 5W, 2.4ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Synton-Tech Corp MOF5W2R4JM vs NON500J2R4TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOF5W2R4JM by Tzai Yuan Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOF5W2R4JM by Tzai Yuan Enterprise Co Ltd

  • Please alert me when MOF5W2R4JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MOF5W2R4JM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOF5W2R4JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MOF5W2R4JM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOF5W2R4JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOF5W2R4JM by Tzai Yuan Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: