Datasheets
MOF2W73K2FT52 by: Tzai Yuan Enterprise Co Ltd

Fixed Resistor, Metal Oxide Film, 2W, 73200ohm, 350V, 1% +/-Tol, -350,350ppm/Cel,

Part Details for MOF2W73K2FT52 by Tzai Yuan Enterprise Co Ltd

Overview of MOF2W73K2FT52 by Tzai Yuan Enterprise Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for MOF2W73K2FT52

MOF2W73K2FT52 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MOF2W73K2FT52 Part Data Attributes

MOF2W73K2FT52 Tzai Yuan Enterprise Co Ltd
Buy Now Datasheet
Compare Parts:
MOF2W73K2FT52 Tzai Yuan Enterprise Co Ltd Fixed Resistor, Metal Oxide Film, 2W, 73200ohm, 350V, 1% +/-Tol, -350,350ppm/Cel,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TZAI YUAN ENTERPRISE CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.8 mm
Lead Length 33 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15 mm
Package Style Axial
Packing Method Tape
Rated Power Dissipation (P) 2 W
Resistance 73200 Ω
Resistor Type FIXED RESISTOR
Series MOF
Technology METAL OXIDE FILM
Temperature Coefficient 350 ppm/°C
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MOF2W73K2FT52

This table gives cross-reference parts and alternative options found for MOF2W73K2FT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOF2W73K2FT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MOF2W73K2FFNN Fixed Resistor, Metal Oxide Film, 2W, 73200ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W73K2FT52 vs MOF2W73K2FFNN
MOF2W73K2FFKN Fixed Resistor, Metal Oxide Film, 2W, 73200ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W73K2FT52 vs MOF2W73K2FFKN
MOF2W73K2FT63 Fixed Resistor, Metal Oxide Film, 2W, 73200ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W73K2FT52 vs MOF2W73K2FT63
MOF2W73K2FFKK Fixed Resistor, Metal Oxide Film, 2W, 73200ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W73K2FT52 vs MOF2W73K2FFKK
MOF2W73K2FM Fixed Resistor, Metal Oxide Film, 2W, 73200ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W73K2FT52 vs MOF2W73K2FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOF2W73K2FT52 by Tzai Yuan Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOF2W73K2FT52 by Tzai Yuan Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of MOF2W73K2FT52 would you like to use for your alert(s)?
  • Please alert me when MOF2W73K2FT52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOF2W73K2FT52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOF2W73K2FT52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOF2W73K2FT52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOF2W73K2FT52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOF2W73K2FT52 by Tzai Yuan Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: