Part Details for MOF2W62RGFNK by Tzai Yuan Enterprise Co Ltd
Overview of MOF2W62RGFNK by Tzai Yuan Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MOF2W62RGFNK
MOF2W62RGFNK CAD Models
MOF2W62RGFNK Part Data Attributes
|
MOF2W62RGFNK
Tzai Yuan Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOF2W62RGFNK
Tzai Yuan Enterprise Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 350V, 2% +/-Tol, -350,350ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TZAI YUAN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MOF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MOF2W62RGFNK
This table gives cross-reference parts and alternative options found for MOF2W62RGFNK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOF2W62RGFNK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOF2W62RGFKK | Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 350V, 2% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF2W62RGFNK vs MOF2W62RGFKK |
MOF2W62RGT73 | Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 350V, 2% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF2W62RGFNK vs MOF2W62RGT73 |
MOF2W62RGFKN | Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 350V, 2% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF2W62RGFNK vs MOF2W62RGFKN |
MOF2W62RGMG | Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 350V, 2% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF2W62RGFNK vs MOF2W62RGMG |
MOF2W62RGM | Fixed Resistor, Metal Oxide Film, 2W, 62ohm, 350V, 2% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF2W62RGFNK vs MOF2W62RGM |