Part Details for MOC8106SR2M by onsemi
Overview of MOC8106SR2M by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOC8106SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H0556
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,7.5Kv Isolation, so Rohs Compliant: Yes |Onsemi MOC8106SR2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
MOC8106SR2MCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRANS 6SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
890 In Stock |
|
$0.2311 / $0.7900 | Buy Now |
DISTI #
512-MOC8106SR2M
|
Mouser Electronics | Transistor Output Optocouplers 6-Pin Optocoupler Phototrans No Base RoHS: Compliant | 937 |
|
$0.2310 / $0.7900 | Buy Now |
|
Future Electronics | Single Channel 70 V 4170 Vrms Surface Mount Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 455 |
|
$0.2182 / $0.2567 | Buy Now |
DISTI #
MOC8106SR2M
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R (Alt: MOC8106SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
MOC8106SR2M
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R (Alt: MOC8106SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.3704 | Buy Now |
Part Details for MOC8106SR2M
MOC8106SR2M CAD Models
MOC8106SR2M Part Data Attributes
|
MOC8106SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC8106SR2M
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC8106SR2M
This table gives cross-reference parts and alternative options found for MOC8106SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8106SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8106SD | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC8106SR2M vs MOC8106SD |
MOC8106SR2M | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC8106SR2M vs MOC8106SR2M |