Part Details for MOC8106 by Fairchild Semiconductor Corporation
Overview of MOC8106 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOC8106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 753 |
|
$0.1680 / $0.5250 | Buy Now |
|
Bristol Electronics | 3062 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 7.5KV Isolation, DIP | 5251 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 7.5KV Isolation, DIP | 320 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 7.5KV Isolation, DIP | 602 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 7.5KV Isolation, DIP | 40 |
|
$80.0000 / $100.0000 | Buy Now |
|
Rochester Electronics | MOC8106 - Transistor Output Optocoupler, 7500V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10575 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MOC8106
MOC8106 CAD Models
MOC8106 Part Data Attributes:
|
MOC8106
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8106
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8106
This table gives cross-reference parts and alternative options found for MOC8106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8106 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC8106 vs MOC8106 |
MOC8106 | Transistor Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC8106 vs MOC8106 |
MOC8106 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | MOC8106 vs MOC8106 |
MOC8106.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC8106 vs MOC8106.300 |
MOC8106M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | MOC8106 vs MOC8106M |
MOC8106M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC8106 vs MOC8106M |
MOC8106 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8106 vs MOC8106 |