Part Details for MOC8050G by Isocom Components
Overview of MOC8050G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC8050G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8050G-ND
|
DigiKey | 6PIN NON-BASE LEAD DARLINGTON OU Min Qty: 2080 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3215 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
DISTI #
77681736
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Date Code: 2302 | Americas - 49920 |
|
$0.2898 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER PHOTO DARLINGTON HIGH SENSITIVITY | 0 |
|
$0.4889 / $0.5622 | RFQ |
Part Details for MOC8050G
MOC8050G CAD Models
MOC8050G Part Data Attributes
|
MOC8050G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8050G
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MOC8050G
This table gives cross-reference parts and alternative options found for MOC8050G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP330(TP1) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC8050G vs TLP330(TP1) |
MOC8030.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC8050G vs MOC8030.300 |
WPPC-D423016ED | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | World Products Inc | MOC8050G vs WPPC-D423016ED |
MOC8050X-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | MOC8050G vs MOC8050X-SMT&R |
TIL127 | Optocoupler 6-PDIP | Texas Instruments | MOC8050G vs TIL127 |
WPPC-D12306CD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | MOC8050G vs WPPC-D12306CD |
MOC8030 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | MOC8050G vs MOC8030 |
MOC8050W | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8050G vs MOC8050W |
TIL196A-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | MOC8050G vs TIL196A-SM |
WPPC-D12306DH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | MOC8050G vs WPPC-D12306DH |