Part Details for MOC8050-X006 by Infineon Technologies AG
Overview of MOC8050-X006 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51624-XX006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P+24S+1M+6P STB Right Angle Header. |
Part Details for MOC8050-X006
MOC8050-X006 CAD Models
MOC8050-X006 Part Data Attributes
|
MOC8050-X006
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MOC8050-X006
Infineon Technologies AG
Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for MOC8050-X006
This table gives cross-reference parts and alternative options found for MOC8050-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC8050 | Motorola Semiconductor Products | Check for Price | Darlington Output Optocoupler, 1-Element, 7500V Isolation | MOC8050-X006 vs MOC8050 |
MOC8021 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | MOC8050-X006 vs MOC8021 |
MOC8050.3SD | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | MOC8050-X006 vs MOC8050.3SD |
MOC8050 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC8050-X006 vs MOC8050 |
MOC8050 | Isocom Components | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | MOC8050-X006 vs MOC8050 |
MOC8050M | onsemi | $0.2563 | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, PDIP-6, 1000-BLKBG | MOC8050-X006 vs MOC8050M |
MOC8050-X001 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC8050-X006 vs MOC8050-X001 |
MOC8050 | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | MOC8050-X006 vs MOC8050 |
MOC8050 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC8050-X006 vs MOC8050 |
MOC8050-X001 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC8050-X006 vs MOC8050-X001 |