Part Details for MOC5008 by Motorola Mobility LLC
Overview of MOC5008 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC5008
MOC5008 CAD Models
MOC5008 Part Data Attributes
|
MOC5008
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC5008
Motorola Mobility LLC
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, STYLE 5, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | STYLE 5, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC5008
This table gives cross-reference parts and alternative options found for MOC5008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC5008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC5007 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, STYLE 5, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC5008 vs MOC5007 |
MOC5007 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, PLASTIC, DIP-6 | Isocom LTD | MOC5008 vs MOC5007 |
MOC5007 | IC Output Optocoupler, 1-Element, 7500V Isolation, | QT Optoelectronics | MOC5008 vs MOC5007 |
MOC5009 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, STYLE 5, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC5008 vs MOC5009 |
MOC5008 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, STYLE 5, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC5008 vs MOC5008 |
MOC5008 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Isocom LTD | MOC5008 vs MOC5008 |
MOC5009 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC5008 vs MOC5009 |