Part Details for MOC5007 by QT Optoelectronics
Overview of MOC5007 by QT Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC5007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | Schmitt-trigger-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 48 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for MOC5007
MOC5007 CAD Models
MOC5007 Part Data Attributes
|
MOC5007
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MOC5007
QT Optoelectronics
IC Output Optocoupler, 1-Element, 7500V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC5007
This table gives cross-reference parts and alternative options found for MOC5007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC5007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC5007 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, STYLE 5, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC5007 vs MOC5007 |
MOC5007 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, PLASTIC, DIP-6 | Isocom LTD | MOC5007 vs MOC5007 |
MOC5009 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, STYLE 5, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC5007 vs MOC5009 |
MOC5008 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, STYLE 5, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC5007 vs MOC5008 |
MOC5008 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Isocom LTD | MOC5007 vs MOC5008 |
MOC5008 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, STYLE 5, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC5007 vs MOC5008 |
MOC5009 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC5007 vs MOC5009 |