Part Details for MOC3163SM by onsemi
Overview of MOC3163SM by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3163SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7200
|
Newark | 6Pw Zc Triac Smd Rohs Compliant: Yes |Onsemi MOC3163SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6860 / $0.8760 | Buy Now |
DISTI #
MOC3163SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6660 / $1.8400 | Buy Now |
DISTI #
MOC3163SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3163SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2464 |
|
$0.6541 / $0.7807 | Buy Now |
DISTI #
512-MOC3163SM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6-Pin Optocoupler ZC Triac Driver 600V RoHS: Compliant | 6 |
|
$0.6650 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7130 | Buy Now |
DISTI #
MOC3163SM
|
TME | Optotriac, 4.17kV, Uout: 600V, PDIP6, Ch: 1, MOC3163M, 1kV/μs Min Qty: 1 | 0 |
|
$0.8700 / $2.4600 | RFQ |
DISTI #
MOC3163SM
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3163SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6206 / $0.6941 | Buy Now |
DISTI #
MOC3163SM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3163SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3163SM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3163SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |