There are no models available for this part yet.
Overview of MOC3082TVM by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3082TVM by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOC3082TVM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
780 In Stock |
|
$0.3286 / $1.2400 | Buy Now | |
DISTI #
MOC3082TVM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3082TVM) RoHS: Compliant Min Qty: 961 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 215278 Partner Stock |
|
$0.3226 / $0.3851 | Buy Now | |
DISTI #
MOC3082TVM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3082TVM) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now | |
DISTI #
MOC3082TVM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3082TVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 7000 Factory Stock |
|
$0.3226 / $0.3851 | Buy Now | |
DISTI #
512-MOC3082TV-M
|
Mouser Electronics | Triac & SCR Output Optocouplers Zerp Crossing Triac RoHS: Compliant | 510 |
|
$0.3330 / $1.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3520 | Buy Now | ||
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing | 0 |
|
$0.3175 / $0.3948 | Buy Now | ||
Rochester Electronics | MOC3082 - Triac Output Optocoupler With Zero CRSVR, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.3226 / $0.3795 | Buy Now | ||
DISTI #
MOC3082TVM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk (Alt: MOC3082TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MOC3082TVM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk (Alt: MOC3082TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MOC3082TVM by onsemi
Part Data Attributes for MOC3082TVM by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
0.400 INCH, 6 PIN
|
Manufacturer Package Code
|
646BZ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Max
|
0.01 A
|
Input Trigger Current-Nom
|
10 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Voltage-Max
|
3 V
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min
|
800 V
|
Peak Surge Current
|
1 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Reverse Leakage Current-Max
|
0.0001 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Alternate Parts for MOC3082TVM
This table gives cross-reference parts and alternative options found for MOC3082TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3082TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3082TVM | 6-Pin DIP 800V Zero Crossing Triac Driver Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK | Fairchild Semiconductor Corporation | MOC3082TVM vs MOC3082TVM |
MOC3082TV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 0.400 INCH, 6 PIN | Fairchild Semiconductor Corporation | MOC3082TVM vs MOC3082TV-M |
Related Parts for MOC3082TVM
-
MOC3062TVMOptocoupler
-
MK60DX256ZVLQ10Microcontrollers
-
B32022A3223M000Fixed Capacitors
-
MC33063AVPSwitching Regulator or Controllers
-
OP284TRZ-EP-R7Operational Amplifiers
-
MMBZ5V6ALT1Transient Suppressors
-
ZXM61N02FTASmall Signal Field-Effect Transistors
-
TPIC2603DWPeripheral Drivers
-
S-80832CLNB-B6RT2UPower Management Circuits