-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2047-5-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4674 In Stock |
|
$0.2271 / $0.7800 | Buy Now |
DISTI #
MOC3052S
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD - Rail/Tube (Alt: MOC3052S) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2336 / $0.2647 | Buy Now |
DISTI #
859-MOC3052S
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocoupler TRIAC RoHS: Compliant | 4527 |
|
$0.2270 / $0.7800 | Buy Now |
|
Future Electronics | MOC3052 Series Single Channel 5000 Vrms Photocoupler Surface Mount - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 5005 Package Multiple: 65 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.2300 / $0.2700 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | 164 |
|
$0.4540 / $0.9080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3052S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3052S
Lite-On Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |