Part Details for MOC3051SM by onsemi
Overview of MOC3051SM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3051SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3051SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3589 / $1.1300 | Buy Now |
DISTI #
MOC3051SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White Bulk - Rail/Tube (Alt: MOC3051SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3525 / $0.4208 | Buy Now |
DISTI #
512-MOC3051SM
|
Mouser Electronics | Triac & SCR Output Optocouplers TRIAC OUTPUT OPTO RoHS: Compliant | 247 |
|
$0.3640 / $1.1600 | Buy Now |
|
Future Electronics | MOC3051 Series 1 Channel 4170 V Triac Driver Optoisolator SMT - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.3550 / $0.3900 | Buy Now |
|
Quest Components | 72 |
|
$0.7048 / $1.4095 | Buy Now | |
|
Rochester Electronics | MOC3051 - Triac Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 16073 |
|
$0.3524 / $0.4146 | Buy Now |
DISTI #
MOC3051SM
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White Bulk (Alt: MOC3051SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3345 / $0.3741 | Buy Now |
DISTI #
MOC3051SM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White Bulk (Alt: MOC3051SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3051SM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White Bulk (Alt: MOC3051SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.2100 | RFQ |
Part Details for MOC3051SM
MOC3051SM CAD Models
MOC3051SM Part Data Attributes
|
MOC3051SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3051SM
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3051SM
This table gives cross-reference parts and alternative options found for MOC3051SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3051SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3061M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3051SM vs MOC3061M |
MOC3061VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3051SM vs MOC3061VM |
MOC3051SVM | 6-Pin DIP Random-Phase Triac Driver Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/BULK | Fairchild Semiconductor Corporation | MOC3051SM vs MOC3051SVM |
MOC3051VM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051SM vs MOC3051VM |
MOC3051TVM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3051SM vs MOC3051TVM |
MOC3051VM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3051SM vs MOC3051VM |
MOC3061TM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3051SM vs MOC3061TM |
MOC3051SR2VM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3051SM vs MOC3051SR2VM |
MOC3051TVM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3051SM vs MOC3051TVM |
MOC3051M | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3051SM vs MOC3051M |