MOC3033MS
Fairchild Semiconductor Corporation
Description: Triac Output Optocoupler, 1-Element, 7500V Isolation

Overview of MOC3033MS by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for MOC3033MS by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOC3033MS by Fairchild Semiconductor Corporation

MOC3033MS
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Input Trigger Current-Max
0.005 A
Isolation Voltage-Max
7500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MOC3033MS
    Fairchild Semiconductor Corporation
    Triac Output Optocoupler, 1-Element, 7500V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC3033MS by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC3033MS by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MOC3033MS would you like to use for your alert(s)?
  • Please alert me when MOC3033MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC3033MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC3033MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC3033MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC3033MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC3033MS by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: