Part Details for MOC3023SR2VM_NL by Fairchild Semiconductor Corporation
Overview of MOC3023SR2VM_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3023SR2VM_NL
MOC3023SR2VM_NL CAD Models
MOC3023SR2VM_NL Part Data Attributes:
|
MOC3023SR2VM_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3023SR2VM_NL
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | MATTE TIN |