MOC3023SR2M
Description: Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL

Overview of MOC3023SR2M by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MOC3023SR2M by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 47W4127
Newark Optocoupler, Triac, 400V, 0.1A, Dip-6, Optocoupler Case Style:Smd, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:-, Input Current:5Ma Rohs Compliant: Yes |Onsemi MOC3023SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 185
  • 100 $0.2910
$0.2910 Buy Now
DISTI # 34C1334
Newark Optocoupler, Triac, 400V, 0.1A, Dip-6, Full Reel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3023SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3000
  • 3,000 $0.2930
  • 6,000 $0.2710
  • 12,000 $0.2530
  • 18,000 $0.2360
  • 30,000 $0.2250
$0.2250 / $0.3000 Buy Now
DISTI # 27AC9213
Newark 6Pw Rp Triac T&r Rohs Compliant: Yes |Onsemi MOC3023SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2480
$0.2480 Buy Now
DISTI # MOC3023SR2MCT-ND
DigiKey OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 29855
In Stock
  • 1 $0.7800
  • 10 $0.5110
  • 100 $0.3345
  • 1,000 $0.2641
  • 2,000 $0.2465
  • 5,000 $0.2377
  • 10,000 $0.2341
  • 25,000 $0.2289
$0.2289 / $0.7800 Buy Now
DISTI # MOC3023SR2M
Avnet Americas Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3023SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 7000
  • 1,000 $0.2472
  • 2,000 $0.2405
  • 4,000 $0.2338
  • 6,000 $0.2271
  • 8,000 $0.2204
  • 10,000 $0.2138
  • 100,000 $0.2071
$0.2071 / $0.2472 Buy Now
DISTI # MOC3023SR2M
Avnet Americas Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3023SR2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1000 Partner Stock
RFQ
DISTI # 47W4127
Avnet Americas Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Product that comes on tape, but is not reeled (Alt: 47W4127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack 185 Partner Stock
  • 1 $0.3720
  • 10 $0.5360
  • 25 $0.4820
  • 50 $0.4280
  • 100 $0.3740
$0.3720 / $0.5360 Buy Now
DISTI # 512-MOC3023SR2M
Mouser Electronics Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr RoHS: Compliant 43498
  • 1 $0.7800
  • 10 $0.4650
  • 100 $0.3330
  • 1,000 $0.2590
  • 2,000 $0.2370
  • 10,000 $0.2290
  • 25,000 $0.2270
$0.2270 / $0.7800 Buy Now
Future Electronics Single Channel 400 V 4170 Vrms Random Phase Triac Optoisolator - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 19000
Reel
  • 1,000 $0.2150
  • 2,000 $0.2100
  • 3,000 $0.2050
  • 5,000 $0.2050
  • 10,000 $0.1950
$0.1950 / $0.2150 Buy Now
Future Electronics Single Channel 400 V 4170 Vrms Random Phase Triac Optoisolator - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel 822
Cut Tape/Mini-Reel
  • 1 $0.6300
  • 10 $0.5400
  • 40 $0.4850
  • 150 $0.4350
  • 500 $0.3900
$0.3900 / $0.6300 Buy Now
Future Electronics Single Channel 400 V 4170 Vrms Random Phase Triac Optoisolator - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.2300
  • 3,000 $0.2250
  • 5,000 $0.2200
  • 10,000 $0.2150
  • 20,000 $0.2100
$0.2100 / $0.2300 Buy Now
Onlinecomponents.com Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase 10000 In Stock
  • 1,000 $0.2420
  • 3,000 $0.2321
  • 5,000 $0.2259
  • 8,000 $0.2225
  • 10,000 $0.2192
  • 25,000 $0.2159
  • 50,000 $0.2127
$0.2127 / $0.2420 Buy Now
DISTI # 84344574
Verical Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 Americas - 148000
  • 1,000 $0.2462
$0.2462 Buy Now
DISTI # 83637614
Verical Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2419 Americas - 10000
  • 1,000 $0.3119
  • 3,000 $0.2887
  • 5,000 $0.2810
  • 8,000 $0.2720
  • 10,000 $0.2680
$0.2680 / $0.3119 Buy Now
DISTI # 63339064
Verical Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2211 Americas - 1048
  • 28 $0.4487
  • 100 $0.3210
  • 250 $0.3016
  • 500 $0.2986
  • 1,000 $0.2498
$0.2498 / $0.4487 Buy Now
Bristol Electronics   45
RFQ
Rochester Electronics MOC3023 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $0.2542
  • 25 $0.2491
  • 100 $0.2389
  • 500 $0.2288
  • 1,000 $0.2161
$0.2161 / $0.2542 Buy Now
DISTI # MOC3023SR2M
Avnet Asia Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3023SR2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days 0
  • 3,000 $0.2197
  • 6,000 $0.2169
  • 9,000 $0.2141
  • 15,000 $0.2114
  • 30,000 $0.2062
  • 75,000 $0.2012
  • 150,000 $0.1965
$0.1965 / $0.2197 Buy Now
DISTI # MOC3023SR2M
Avnet Silica Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3023SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901418973
Chip1Stop Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD White T/R RoHS: Compliant 148000
  • 1,000 $0.2585
  • 2,000 $0.2365
  • 10,000 $0.2335
$0.2335 / $0.2585 Buy Now
DISTI # C1S226600584458
Chip1Stop Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R RoHS: Compliant 1048
  • 10 $0.4580
  • 25 $0.4487
  • 100 $0.3210
  • 250 $0.3016
  • 500 $0.2986
  • 1,000 $0.2498
$0.2498 / $0.4580 Buy Now
DISTI # C1S541901495510
Chip1Stop Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD White T/R RoHS: Compliant Container: Cut Tape 1000
  • 5 $0.6860
  • 10 $0.4210
  • 50 $0.4120
  • 100 $0.2950
  • 200 $0.2940
  • 500 $0.2740
  • 1,000 $0.2120
$0.2120 / $0.6860 Buy Now
DISTI # MOC3023SR2M
EBV Elektronik Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3023SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days EBV - 1000
Buy Now
LCSC 60mA 400V 1.15V Two-way thyristor SMD-6P Triac SCR Output Optoisolators ROHS 12725
  • 1 $0.4378
  • 10 $0.3520
  • 30 $0.3090
  • 100 $0.2768
  • 500 $0.2511
  • 1,000 $0.2382
$0.2382 / $0.4378 Buy Now
Master Electronics Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase 10000 In Stock
  • 1,000 $0.2420
  • 3,000 $0.2321
  • 5,000 $0.2259
  • 8,000 $0.2225
  • 10,000 $0.2192
  • 25,000 $0.2159
  • 50,000 $0.2127
$0.2127 / $0.2420 Buy Now
New Advantage Corporation Single Channel 400 V 4170 Vrms Random Phase Triac Optoisolator - DIP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 19000
  • 1,000 $0.2843
  • 19,000 $0.2653
$0.2653 / $0.2843 Buy Now

CAD Models for MOC3023SR2M by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOC3023SR2M by onsemi

MOC3023SR2M
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DIP-6
Manufacturer Package Code
646BY
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
24 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.005 A
Input Trigger Current-Nom
5 mA
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
400 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. MOC3023SR2M
    onsemi
    Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL
    VS

Alternate Parts for MOC3023SR2M

This table gives cross-reference parts and alternative options found for MOC3023SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3023SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOC3023SR2VM Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL onsemi MOC3023SR2M vs MOC3023SR2VM
MOC3023SVM Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE onsemi MOC3023SR2M vs MOC3023SVM
Part Number Description Manufacturer Compare
MOC3023M Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Lite-On Semiconductor Corporation MOC3023SR2M vs MOC3023M
MOC3021 Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Lite-On Semiconductor Corporation MOC3023SR2M vs MOC3021
MOC3022S Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 Lite-On Semiconductor Corporation MOC3023SR2M vs MOC3022S
MOC3021M Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE onsemi MOC3023SR2M vs MOC3021M
MOC3041VM Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE onsemi MOC3023SR2M vs MOC3041VM
MOC3062SR2M Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL onsemi MOC3023SR2M vs MOC3062SR2M
MOC3163SR2VM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL onsemi MOC3023SR2M vs MOC3163SR2VM
MOC3022SM Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE onsemi MOC3023SR2M vs MOC3022SM
MOC3020M Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Lite-On Semiconductor Corporation MOC3023SR2M vs MOC3020M
MOC3010SR2M Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-REEL onsemi MOC3023SR2M vs MOC3010SR2M

Related Parts for MOC3023SR2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC3023SR2M by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC3023SR2M by onsemi

Select Manufacturer
Which Manufacturer of MOC3023SR2M would you like to use for your alert(s)?
  • Please alert me when MOC3023SR2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC3023SR2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC3023SR2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC3023SR2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC3023SR2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC3023SR2M by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: