Part Details for MOC3022TV-M by Fairchild Semiconductor Corporation
Overview of MOC3022TV-M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3022TV-M
MOC3022TV-M CAD Models
MOC3022TV-M Part Data Attributes:
|
MOC3022TV-M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3022TV-M
Fairchild Semiconductor Corporation
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown |
Alternate Parts for MOC3022TV-M
This table gives cross-reference parts and alternative options found for MOC3022TV-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3022TV-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3022TVM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK | Fairchild Semiconductor Corporation | MOC3022TV-M vs MOC3022TVM |
MOC3022TM | Triac Output Optocoupler, 1-Element, 5300V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3022TV-M vs MOC3022TM |
MOC3022TVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3022TV-M vs MOC3022TVM |
MOC3022T-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3022TV-M vs MOC3022T-M |