Part Details for MOC3021T-M by Fairchild Semiconductor Corporation
Overview of MOC3021T-M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3021T-M
MOC3021T-M CAD Models
MOC3021T-M Part Data Attributes:
|
MOC3021T-M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3021T-M
Fairchild Semiconductor Corporation
1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for MOC3021T-M
This table gives cross-reference parts and alternative options found for MOC3021T-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3021T-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021TV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3021T-M vs MOC3021TV-M |
MOC3021TVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3021T-M vs MOC3021TVM |
MOC3021TVM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK | Fairchild Semiconductor Corporation | MOC3021T-M vs MOC3021TVM |