There are no models available for this part yet.
Overview of MOC3021S by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MOC3021S by Motorola Mobility LLC
Part Data Attributes for MOC3021S by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
PLASTIC, CASE 730C-04, 6 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, INTERFACING MICROPROCESSOR
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Max
|
0.015 A
|
Input Trigger Current-Nom
|
8 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.1 A
|
On-State Voltage-Max
|
3 V
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
400 V
|
Peak Surge Current
|
1 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Reverse Leakage Current-Max
|
0.0001 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MOC3021S
This table gives cross-reference parts and alternative options found for MOC3021S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3021S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021S | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Lite-On Semiconductor Corporation | MOC3021S vs MOC3021S |
MOC3021S | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, CASE 730C-04, 6 PIN | Motorola Semiconductor Products | MOC3021S vs MOC3021S |
MOC3021SR2 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC3021S vs MOC3021SR2 |