-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0461
|
Newark | Optocoupler, Smdip-6, Triac O/P, 5.3Kv, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:- Rohs Compliant: Yes |Isocom MOC3020XSM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 643 |
|
$0.1740 / $0.5420 | Buy Now |
DISTI #
MOC3020XSM-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
9 In Stock |
|
$0.2560 / $0.8800 | Buy Now |
|
Future Electronics | OPTOISOLATOR 5.3KV TRIAC 6SMD RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 65 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
DISTI #
77681563
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2691 | Buy Now |
DISTI #
MOC3020XSM
|
TME | Optotriac, 5.3kV, Uout: 400V, Gull wing 6, Ch: 1, MOC302_ Min Qty: 1 | 835 |
|
$0.2430 / $0.8000 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 5.3KV TRIAC 6SMD | 1990 |
|
RFQ | |
|
Ozdisan Elektronik | IC-3020 OPTO TRIAC OUT 5.3KV 1CH SMD6 | 2011 |
|
$0.3422 / $0.3935 | Buy Now |
|
Perfect Parts Corporation | 2352 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3020XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3020XSM
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | TIN |