Part Details for MOC3020M by Fairchild Semiconductor Corporation
Overview of MOC3020M by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3020M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC3020M-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER, 5300V Min Qty: 1343 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | MOC3020 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1918 / $0.2256 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 4.17KV TRIAC 6DIP | 3000 |
|
RFQ | |
|
Win Source Electronics | OPTOISOLATOR 4.17KV TRIAC 6DIP | 64266 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for MOC3020M
MOC3020M CAD Models
MOC3020M Part Data Attributes:
|
MOC3020M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3020M
Fairchild Semiconductor Corporation
6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3020M
This table gives cross-reference parts and alternative options found for MOC3020M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3020M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3020 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC3020M vs MCP3020 |
MOC3012VM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3020M vs MOC3012VM |
MOC3020VM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3020M vs MOC3020VM |
MOC3012M | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3020M vs MOC3012M |
MOC3020 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MOC3020M vs MOC3020 |
MOC3012.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3020M vs MOC3012.S |
MOC3021VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3020M vs MOC3021VM |
MOC3021-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3020M vs MOC3021-M |
MOC3020M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3020M vs MOC3020M |
MOC3020 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3020M vs MOC3020 |