Part Details for MOC3010VM by onsemi
Overview of MOC3010VM by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3010VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3010VM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
964 In Stock |
|
$0.2613 / $0.8900 | Buy Now |
DISTI #
MOC3010VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3010VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2468 / $0.2945 | Buy Now |
DISTI #
512-MOC3010VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 250V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 586 |
|
$0.2610 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2690 | Buy Now |
DISTI #
MOC3010VM
|
Avnet Silica | (Alt: MOC3010VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3010VM
|
EBV Elektronik | (Alt: MOC3010VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.1700 | RFQ |
Part Details for MOC3010VM
MOC3010VM CAD Models
MOC3010VM Part Data Attributes
|
MOC3010VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3010VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3010VM
This table gives cross-reference parts and alternative options found for MOC3010VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3010VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010VM | 6-Pin DIP 250V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3010VM vs MOC3010VM |