There are no models available for this part yet.
Overview of MOC3010V by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MOC3010V by Fairchild Semiconductor Corporation
Part Data Attributes for MOC3010V by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
INTERFACING MICROPROCESSOR, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Nom
|
8 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
250 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MOC3010V
This table gives cross-reference parts and alternative options found for MOC3010V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3010V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3011.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3010V vs MOC3011.S |
MOC3010 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Quality Technologies Corp | MOC3010V vs MOC3010 |
MOC3010 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3010V vs MOC3010 |
MOC3010 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, CASE 730A-01, 6 PIN | Motorola Mobility LLC | MOC3010V vs MOC3010 |
TLP3010 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3010V vs TLP3010 |
MOC3010 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MOC3010V vs MOC3010 |
MOC3010M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3010V vs MOC3010M |
MOC3010M | 6-Pin DIP 250V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3010V vs MOC3010M |
MOC3011S | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3010V vs MOC3011S |
MOC3011.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3010V vs MOC3011.S |