Part Details for MOC3010S by Fairchild Semiconductor Corporation
Overview of MOC3010S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3010S
MOC3010S CAD Models
MOC3010S Part Data Attributes
|
MOC3010S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3010S
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | INTERFACING MICROPROCESSOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 8 mA | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for MOC3010S
This table gives cross-reference parts and alternative options found for MOC3010S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3010S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3010S vs MOC3010M |
MOC3010 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC3010S vs MOC3010 |
MCP3010 | Triac Output Optocoupler, | Quality Technologies Corp | MOC3010S vs MCP3010 |
MOC3010 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3010S vs MOC3010 |
MOC3011.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3010S vs MOC3011.S |
TLP3010 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3010S vs TLP3010 |
MOC3010.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3010S vs MOC3010.S |
MOC3010 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3010S vs MOC3010 |