Part Details for MOC3003 by Freescale Semiconductor
Overview of MOC3003 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3003
MOC3003 CAD Models
MOC3003 Part Data Attributes
|
MOC3003
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MOC3003
Freescale Semiconductor
SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Input Trigger Current-Max | 0.02 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.00005 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |