Part Details for MOC217R2M by onsemi
Overview of MOC217R2M by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC217R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3007
|
Newark | Transistor Output Optocoupler, 1, 2.5 Kv, 100 %, 60 Ma, Soic, 8 Rohs Compliant: Yes |Onsemi MOC217R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4848 |
|
$0.2220 | Buy Now |
DISTI #
23AC7196
|
Newark | 8So Tr T&r Rohs Compliant: Yes |Onsemi MOC217R2M RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 | Buy Now |
DISTI #
MOC217R2MCT-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6653 In Stock |
|
$0.2416 / $0.9900 | Buy Now |
DISTI #
MOC217R2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOC217R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 25001215000 Factory Stock |
|
$0.2137 / $0.2328 | Buy Now |
DISTI #
31Y3007
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 31Y3007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.3550 / $0.7800 | Buy Now |
DISTI #
MOC217R2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOC217R2M) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 1215000 Factory Stock |
|
$0.2092 / $0.2497 | Buy Now |
DISTI #
512-MOC217R2M
|
Mouser Electronics | Transistor Output Optocouplers 8-Pin Optocoupler Phototransistor RoHS: Compliant | 3916 |
|
$0.2400 / $0.8800 | Buy Now |
|
Future Electronics | MOC217 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 12500Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | MOC217 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N |
5000 In Stock |
|
$0.2263 / $0.2539 | Buy Now |
Part Details for MOC217R2M
MOC217R2M CAD Models
MOC217R2M Part Data Attributes
|
MOC217R2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC217R2M
onsemi
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MOC217R2M
This table gives cross-reference parts and alternative options found for MOC217R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC217R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC217R2VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOC217R2M vs MOC217R2VM |