Part Details for MOC217R2-M by Fairchild Semiconductor Corporation
Overview of MOC217R2-M by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC217R2-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 3803 |
|
$0.3190 / $0.9115 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 1600 |
|
$0.3646 / $0.9115 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 428 |
|
$0.4558 / $0.9115 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 56 |
|
$0.3646 / $0.5469 | Buy Now |
Part Details for MOC217R2-M
MOC217R2-M CAD Models
MOC217R2-M Part Data Attributes
|
MOC217R2-M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC217R2-M
Fairchild Semiconductor Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown |
Alternate Parts for MOC217R2-M
This table gives cross-reference parts and alternative options found for MOC217R2-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC217R2-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC217R1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC217R2-M vs MOC217R1 |
MOC217-M | MOC217-M, | QT Optoelectronics | MOC217R2-M vs MOC217-M |
MOC217R2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC217R2-M vs MOC217R2 |
MOC217R1VM | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC217R2-M vs MOC217R1VM |
MOC217R2M | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, SOIC-8, 2500-REEL | onsemi | MOC217R2-M vs MOC217R2M |
MOC217 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC217R2-M vs MOC217 |
MOC217R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC217R2-M vs MOC217R1-M |
MOC217 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOC217R2-M vs MOC217 |
MOC217 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC217R2-M vs MOC217 |
MOC217R2VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC217R2-M vs MOC217R2VM |