MOC216-GS12
Temic Semiconductors
Description: Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8

Overview of MOC216-GS12 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADGS1208BCPZ Analog Devices SPI Low charge injection,leaka
EVAL-ADGS1208SDZ Analog Devices Evaluation board
ADGS1208BCPZ-RL7 Analog Devices SPI Low charge injection,leaka

CAD Models for MOC216-GS12 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOC216-GS12 by Temic Semiconductors

MOC216-GS12
Temic Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
SOIC-8
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE
Coll-Emtr Bkdn Voltage-Min
90 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
2500 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. MOC216-GS12
    Temic Semiconductors
    Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC216-GS12 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC216-GS12 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of MOC216-GS12 would you like to use for your alert(s)?
  • Please alert me when MOC216-GS12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC216-GS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC216-GS12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC216-GS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC216-GS12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC216-GS12 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: