Part Details for MOC205M by onsemi
Overview of MOC205M by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC205M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4182
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:40%, Collector Emitter Voltage V(Br)Ceo:100V, Product Rohs Compliant: Yes |Onsemi MOC205M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.5510 | Buy Now |
DISTI #
MOC205M-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1942 In Stock |
|
$0.2057 / $0.7000 | Buy Now |
DISTI #
MOC205M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC205M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1754 / $0.1967 | Buy Now |
DISTI #
512-MOC205M
|
Mouser Electronics | Transistor Output Optocouplers SO-8 PHOTO TRANS RoHS: Compliant | 4769 |
|
$0.2030 / $0.4800 | Buy Now |
DISTI #
V79:2366_27525316
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 464 |
|
$0.1833 / $0.1841 | Buy Now |
|
Future Electronics | MOC205 Series SMT Single Channel 70 V 2500 Vrms Transistor Output Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.1800 / $0.1920 | Buy Now |
|
Onlinecomponents.com | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler | 0 |
|
$0.1906 / $0.2339 | Buy Now |
DISTI #
MOC205M
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 2.5kV, SO8 Min Qty: 1 | 1306 |
|
$0.2070 / $0.4850 | Buy Now |
DISTI #
MOC205M
|
Avnet Silica | (Alt: MOC205M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC205M
|
EBV Elektronik | (Alt: MOC205M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MOC205M
MOC205M CAD Models
MOC205M Part Data Attributes
|
MOC205M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC205M
onsemi
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, SOIC-8, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |