Part Details for MO9156ID6-D0H-25E0-0156253906E by KDS Daishinku Corp
Results Overview of MO9156ID6-D0H-25E0-0156253906E by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MO9156ID6-D0H-25E0-0156253906E Information
MO9156ID6-D0H-25E0-0156253906E by KDS Daishinku Corp is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for MO9156ID6-D0H-25E0-0156253906E
MO9156ID6-D0H-25E0-0156253906E CAD Models
MO9156ID6-D0H-25E0-0156253906E Part Data Attributes
|
MO9156ID6-D0H-25E0-0156253906E
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO9156ID6-D0H-25E0-0156253906E
KDS Daishinku Corp
LVDS Output Clock Oscillator, 156.253906MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.253906 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO9156ID6-D0H-25E0-0156253906E
This table gives cross-reference parts and alternative options found for MO9156ID6-D0H-25E0-0156253906E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9156ID6-D0H-25E0-0156253906E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MO9156ID6-D0H-25E0-0156253906D | KDS Daishinku Corp | Check for Price | LVDS Output Clock Oscillator, 156.253906MHz Nom, | MO9156ID6-D0H-25E0-0156253906E vs MO9156ID6-D0H-25E0-0156253906D |
MO9156DD6-D0H-25E0-0156253906E | KDS Daishinku Corp | Check for Price | LVDS Output Clock Oscillator, 156.253906MHz Nom, | MO9156ID6-D0H-25E0-0156253906E vs MO9156DD6-D0H-25E0-0156253906E |