Datasheets
MO9156ID6-B0H-33E0-0156253906D by: KDS Daishinku Corp

LVPECL Output Clock Oscillator, 156.253906MHz Nom,

Part Details for MO9156ID6-B0H-33E0-0156253906D by KDS Daishinku Corp

Overview of MO9156ID6-B0H-33E0-0156253906D by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146AI-FK-33E0A60.000000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SIT5346AE-FQ-33E0A60.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SiT5000AC-2E-33E0-40.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO

Part Details for MO9156ID6-B0H-33E0-0156253906D

MO9156ID6-B0H-33E0-0156253906D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9156ID6-B0H-33E0-0156253906D Part Data Attributes

MO9156ID6-B0H-33E0-0156253906D KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9156ID6-B0H-33E0-0156253906D KDS Daishinku Corp LVPECL Output Clock Oscillator, 156.253906MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 156.253906 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9156ID6-B0H-33E0-0156253906D

This table gives cross-reference parts and alternative options found for MO9156ID6-B0H-33E0-0156253906D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9156ID6-B0H-33E0-0156253906D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9121AI-1B2-33E156.253906 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9121AI-1B2-33E156.253906
SIT9156AI-1B2-33E156.253906T LVPECL Output Clock Oscillator, SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9156AI-1B2-33E156.253906T
SIT9365AC-1B2-33E156.253906 LVPECL Output Clock Oscillator, SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9365AC-1B2-33E156.253906
MO9156DD6-B0H-33E0-0156253906G LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp MO9156ID6-B0H-33E0-0156253906D vs MO9156DD6-B0H-33E0-0156253906G
SIT9156AC-1B2-33E156.253906G LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9156AC-1B2-33E156.253906G
MO9156DD6-B0H-33E0-0156253906E LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp MO9156ID6-B0H-33E0-0156253906D vs MO9156DD6-B0H-33E0-0156253906E
MO9156DD6-B0H-33E0-0156253906D LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp MO9156ID6-B0H-33E0-0156253906D vs MO9156DD6-B0H-33E0-0156253906D
SIT9156AI-1B2-33E156.253906 LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9156AI-1B2-33E156.253906
MO9156ID6-B0H-33E0-0156253906G LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp MO9156ID6-B0H-33E0-0156253906D vs MO9156ID6-B0H-33E0-0156253906G
SIT9156AI-1B2-33E156.253906Y LVPECL Output Clock Oscillator, SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9156AI-1B2-33E156.253906Y
Part Number Description Manufacturer Compare
VCC6-QAF-156M253906 LVPECL Output Clock Oscillator, 156.253906MHz Nom Microchip Technology Inc MO9156ID6-B0H-33E0-0156253906D vs VCC6-QAF-156M253906
SIT9156AC-1B2-33E156.253906G LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9156AC-1B2-33E156.253906G
SIT9121AI-1C2-33E156.253906 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9121AI-1C2-33E156.253906
SIT9156AI-1B2-33E156.253906 LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9156AI-1B2-33E156.253906
SIT9121AI-1B2-33E156.253906 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9121AI-1B2-33E156.253906
SIT9121AI-1C2-33E156.253906Y LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation MO9156ID6-B0H-33E0-0156253906D vs SIT9121AI-1C2-33E156.253906Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9156ID6-B0H-33E0-0156253906D by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9156ID6-B0H-33E0-015625... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9156ID6-B0H-33E0-015625... would you like to use for your alert(s)?
  • Please alert me when MO9156ID6-B0H-33E0-015625... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9156ID6-B0H-33E0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9156ID6-B0H-33E0-015625... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9156ID6-B0H-33E0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9156ID6-B0H-33E0-015625....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9156ID6-B0H-33E0-0156253906D by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: