Datasheets
MO9156ID6-B0G-33E0-0156250000D by: KDS Daishinku Corp

LVPECL Output Clock Oscillator, 156.25MHz Nom,

Part Details for MO9156ID6-B0G-33E0-0156250000D by KDS Daishinku Corp

Overview of MO9156ID6-B0G-33E0-0156250000D by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for MO9156ID6-B0G-33E0-0156250000D

MO9156ID6-B0G-33E0-0156250000D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9156ID6-B0G-33E0-0156250000D Part Data Attributes

MO9156ID6-B0G-33E0-0156250000D KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9156ID6-B0G-33E0-0156250000D KDS Daishinku Corp LVPECL Output Clock Oscillator, 156.25MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9156ID6-B0G-33E0-0156250000D

This table gives cross-reference parts and alternative options found for MO9156ID6-B0G-33E0-0156250000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9156ID6-B0G-33E0-0156250000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9120AI-1B1-33E156.250000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 156.25MHz Nom, CMOS, SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9120AI-1B1-33E156.250000
SIT9365AI-1B1-33E156.250000Y LVPECL Output Clock Oscillator, SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9365AI-1B1-33E156.250000Y
SIT9365AC-1B1-33E156.250000 LVPECL Output Clock Oscillator, SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9365AC-1B1-33E156.250000
SIT9365AI-1B1-33E156.250000X LVPECL Output Clock Oscillator, 156.25MHz Nom, QFN-6 SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9365AI-1B1-33E156.250000X
MO9156ID6-B0G-33E0-0156250000E LVPECL Output Clock Oscillator, 156.25MHz Nom, KDS Daishinku Corp MO9156ID6-B0G-33E0-0156250000D vs MO9156ID6-B0G-33E0-0156250000E
SIT9365AB-5B1-33E156.250000 Standard Frequency Low Jitter Differential XO SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9365AB-5B1-33E156.250000
SIT9365AC-1B1-33E156.250000X LVPECL Output Clock Oscillator, 156.25MHz Nom, QFN-6 SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9365AC-1B1-33E156.250000X
SIT9365AI-1B1-33E156.250000 LVPECL Output Clock Oscillator, SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9365AI-1B1-33E156.250000
SIT9120AI-1B1-33E156.250000E LVPECL Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9120AI-1B1-33E156.250000E
SIT9120AC-1B1-33E156.250000G LVPECL Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation MO9156ID6-B0G-33E0-0156250000D vs SIT9120AC-1B1-33E156.250000G
Part Number Description Manufacturer Compare
VCC6-QAG-156M250 LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Vectron International MO9156ID6-B0G-33E0-0156250000D vs VCC6-QAG-156M250
VCC6-QCG-156M250 LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Vectron International MO9156ID6-B0G-33E0-0156250000D vs VCC6-QCG-156M250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9156ID6-B0G-33E0-0156250000D by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9156ID6-B0G-33E0-015625... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9156ID6-B0G-33E0-015625... would you like to use for your alert(s)?
  • Please alert me when MO9156ID6-B0G-33E0-015625... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9156ID6-B0G-33E0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9156ID6-B0G-33E0-015625... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9156ID6-B0G-33E0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9156ID6-B0G-33E0-015625....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9156ID6-B0G-33E0-0156250000D by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: