Datasheets
MO9156IA6-D0H-33E0-0156250000T by: KDS Daishinku Corp

LVDS Output Clock Oscillator, 156.25MHz Nom,

Part Details for MO9156IA6-D0H-33E0-0156250000T by KDS Daishinku Corp

Overview of MO9156IA6-D0H-33E0-0156250000T by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146AI-FK-33E0A60.000000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SIT5346AE-FQ-33E0A60.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SiT5000AC-2E-33E0-40.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO

Part Details for MO9156IA6-D0H-33E0-0156250000T

MO9156IA6-D0H-33E0-0156250000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9156IA6-D0H-33E0-0156250000T Part Data Attributes

MO9156IA6-D0H-33E0-0156250000T KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9156IA6-D0H-33E0-0156250000T KDS Daishinku Corp LVDS Output Clock Oscillator, 156.25MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.6 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9156IA6-D0H-33E0-0156250000T

This table gives cross-reference parts and alternative options found for MO9156IA6-D0H-33E0-0156250000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9156IA6-D0H-33E0-0156250000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AC-2E2-33E156.250000X LVDS Output Clock Oscillator, SiTime Corporation MO9156IA6-D0H-33E0-0156250000T vs SIT9365AC-2E2-33E156.250000X
ASTMUPLDV-33-156.250MHZ-ER-E-T LVDS Output Clock Oscillator, Abracon Corporation MO9156IA6-D0H-33E0-0156250000T vs ASTMUPLDV-33-156.250MHZ-ER-E-T
SIT9156AC-2D2-33E156.250000Y LVDS Output Clock Oscillator SiTime Corporation MO9156IA6-D0H-33E0-0156250000T vs SIT9156AC-2D2-33E156.250000Y
SIT9156AC-2D2-33E156.250000T LVDS Output Clock Oscillator SiTime Corporation MO9156IA6-D0H-33E0-0156250000T vs SIT9156AC-2D2-33E156.250000T
SIT9365AI-2E2-33E156.250000Y LVDS Output Clock Oscillator, SiTime Corporation MO9156IA6-D0H-33E0-0156250000T vs SIT9365AI-2E2-33E156.250000Y
MO9156IA6-D0H-33E0-0156250000X LVDS Output Clock Oscillator, 156.25MHz Nom, KDS Daishinku Corp MO9156IA6-D0H-33E0-0156250000T vs MO9156IA6-D0H-33E0-0156250000X
SIT9366AI-2E2-33E156.250000 LVDS Output Clock Oscillator, 156.25MHz Nom, PQFV-6 SiTime Corporation MO9156IA6-D0H-33E0-0156250000T vs SIT9366AI-2E2-33E156.250000
ASTMUPLDV-33-156.250MHZ-ER-E LVDS Output Clock Oscillator, Abracon Corporation MO9156IA6-D0H-33E0-0156250000T vs ASTMUPLDV-33-156.250MHZ-ER-E
SIT9121AI-2D2-33E156.250000Y LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation MO9156IA6-D0H-33E0-0156250000T vs SIT9121AI-2D2-33E156.250000Y
SIT9365AI-2E2-33E156.250000X LVDS Output Clock Oscillator, 156.25MHz Nom, QFN-6 SiTime Corporation MO9156IA6-D0H-33E0-0156250000T vs SIT9365AI-2E2-33E156.250000X
Part Number Description Manufacturer Compare
EMDS13N2H-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS13N2H-156.250M
EMDS23N2J-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS23N2J-156.250M
EMDS23N2H-156.250MTR CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS23N2H-156.250MTR
EMDS13J2H-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS13J2H-156.250M
EMDS23N2J-156.250MTR CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS23N2J-156.250MTR
EMDS23E2H-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS23E2H-156.250M
EMDS23E2H-156.250MTR CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS23E2H-156.250MTR
EMDS13J2J-156.250MTR CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS13J2J-156.250MTR
EMDS23E2J-156.250MTR CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS23E2J-156.250MTR
EMDS23J2H-156.250MTR CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9156IA6-D0H-33E0-0156250000T vs EMDS23J2H-156.250MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9156IA6-D0H-33E0-0156250000T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9156IA6-D0H-33E0-015625... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9156IA6-D0H-33E0-015625... would you like to use for your alert(s)?
  • Please alert me when MO9156IA6-D0H-33E0-015625... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9156IA6-D0H-33E0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9156IA6-D0H-33E0-015625... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9156IA6-D0H-33E0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9156IA6-D0H-33E0-015625....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9156IA6-D0H-33E0-0156250000T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: